CD4017BMG4

Texas Instruments
595-CD4017BMG4
CD4017BMG4

Mfr.:

Description:
Counter ICs CMOS Decade Counter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Decade
CD4000
10 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4017B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 605

Stock:
1 605 Can Dispatch Immediately
Quantities greater than 1605 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,582 € 5,82 €
0,522 € 13,05 €
0,455 € 54,60 €
0,424 € 118,72 €
0,405 € 210,60 €
0,389 € 389,00 €
0,372 € 937,44 €
0,363 € 1 815,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,67 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments CD4017BM96
Texas Instruments
Counter ICs CMOS Decade Counter A 595-CD4017BM A 595 A 595-CD4017BM