CD4023BPWR

Texas Instruments
595-CD4023BPWR
CD4023BPWR

Mfr.:

Description:
Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
4000
9 Input
TSSOP-14
3 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4023B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 164

Stock:
5 164 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,261 € 2,61 €
0,233 € 5,83 €
0,201 € 20,10 €
0,187 € 46,75 €
0,178 € 89,00 €
0,171 € 171,00 €
Full Reel (Order in multiples of 2000)
0,164 € 328,00 €
0,163 € 652,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments CD4023BPW
Texas Instruments
Logic Gates CMOS Triple 3-Input NAND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.