CD4029BM96

Texas Instruments
595-CD4029BM96
CD4029BM96

Mfr.:

Description:
Counter ICs CMOS Presettable Up/ Down Counter A 595- A 595-CD4029BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary, Decade
CD4000
4 bit
Asynchronous
Up/Down
3 V to 18 V
- 55 C
+ 125 C
CD4029B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 360

Stock:
4 360 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,331 € 3,31 €
0,297 € 7,43 €
0,258 € 25,80 €
0,24 € 60,00 €
0,229 € 114,50 €
0,223 € 223,00 €
Full Reel (Order in multiples of 2500)
0,204 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,95 €
Min:
1

Similar Product

Texas Instruments CD4029BM
Texas Instruments
Counter ICs CMOS Presettable Up/Down Counter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.