CD4033BPW

Texas Instruments
595-CD4033BPW
CD4033BPW

Mfr.:

Description:
Counter ICs CMOS Decade Counter/ Divider

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4033B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 1080
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Quantities greater than 427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,832 € 8,32 €
0,753 € 18,83 €
0,665 € 66,50 €
0,624 € 156,00 €
0,599 € 299,50 €
0,572 € 617,76 €
0,555 € 1 198,80 €
0,542 € 2 926,80 €