CD4042BDW

Texas Instruments
595-CD4042BDW
CD4042BDW

Mfr.:

Description:
Latches CMOS Quad Clocked 'D ' Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
4 Line
SOIC-16
Inverting, Non-Inverting
300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Product Type: Latches
Series: CD4042B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,551 € 5,51 €
0,474 € 11,85 €
0,43 € 51,60 €
0,405 € 113,40 €
0,39 € 202,80 €
0,377 € 377,00 €
0,361 € 909,72 €
0,353 € 1 765,00 €