CD4044BD

Texas Instruments
595-CD4044BD
CD4044BD

Mfr.:

Description:
Latches CMOS Quad NAND R/S

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
4 Line
SOIC-Narrow-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4044B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,608 € 6,08 €
0,548 € 13,70 €
0,481 € 57,72 €
0,45 € 126,00 €
0,431 € 224,12 €
0,417 € 417,00 €
0,398 € 1 002,96 €
0,389 € 1 945,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

Texas Instruments CD4044BDR
Texas Instruments
Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD