CD4047BPWR

Texas Instruments
595-CD4047BPWR
CD4047BPWR

Mfr.:

Description:
Monostable Multi-vibrator CMOS LP Mono/Astable A 595-CD4047BPW A 5 A 595-CD4047BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable/Astable Multivibrator
4000
1 Element
1000 ns, 450 ns, 300 ns
TSSOP-14
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
500 mW
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4047B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 258

Stock:
2 258
Can Dispatch Immediately
On Order:
8 000
Expected 13/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,464 € 4,64 €
0,418 € 10,45 €
0,366 € 36,60 €
0,341 € 85,25 €
0,327 € 163,50 €
0,323 € 323,00 €
Full Reel (Order in multiples of 2000)
0,304 € 608,00 €
0,295 € 1 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments CD4047BPW
Texas Instruments
Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.