CD4048BM

Texas Instruments
595-CD4048BM
CD4048BM

Mfr.:

Description:
Logic Gates CMOS Multifunction Exp 8-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND
1 Gate
4000
8 Input
SOIC-Narrow-16
1 Output
6.8 mA
- 6.8 mA
120 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4048B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Quantities greater than 161 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,785 € 7,85 €
0,68 € 17,00 €
0,62 € 74,40 €
0,586 € 164,08 €
0,565 € 293,80 €
0,547 € 547,00 €
0,544 € 1 370,88 €
0,538 € 2 690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1