CD4050BDWR

Texas Instruments
595-CD4050BDWR
CD4050BDWR

Mfr.:

Description:
Buffers & Line Drivers Hex Non-Inverting A 595-CD4050BDW A 595- A 595-CD4050BDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Non-Inverting
SOIC-16
- 5.2 mA
25 mA
40 nA
- 500 mV
20 V
60 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 140 ns at 5 V, 80 ns at 10 V, 60 ns at 15 V
Series: CD4050B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 551

Stock:
2 551 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,393 € 3,93 €
0,353 € 8,83 €
0,308 € 30,80 €
0,287 € 71,75 €
0,274 € 137,00 €
0,269 € 269,00 €
Full Reel (Order in multiples of 2000)
0,254 € 508,00 €
0,251 € 1 004,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments CD4050BDW
Texas Instruments
Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.