CD4052BM96

Texas Instruments
595-CD4052BM96
CD4052BM96

Mfr.:

Description:
Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BM A 595-CD405 A 595-CD4052BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4052B
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
4 Channel
2 x 4:1
5 V
18 V
2.5 V
10 V
240 Ohms
720 ns
450 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 25 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 5 V to 18 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 8 282

Stock:
8 282
Can Dispatch Immediately
On Order:
12 500
Expected 30/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,407 € 4,07 €
0,363 € 9,08 €
0,316 € 31,60 €
0,293 € 73,25 €
0,28 € 140,00 €
0,262 € 262,00 €
Full Reel (Order in multiples of 2500)
0,246 € 615,00 €
0,239 € 1 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.