CD4066BEE4

Texas Instruments
595-CD4066BEE4
CD4066BEE4

Mfr.:

Description:
Analogue Switch ICs Quad ALT 595-CD4066B E ALT 595-CD4066BE ALT 595-CD4066BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-14
4 Channel
4 x SPST
240 Ohms
3 V
18 V
5 V
10 V
30 ns
30 ns
- 55 C
+ 125 C
CD4066B
Tube
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD4066B Quad Bilateral Switch

Texas Instruments CD4066B Quad Bilateral Switch is intended for transmitting or multiplexing analog or digital signals. The device is pin-for-pin compatible with the CD4016B but exhibits a much lower on-state resistance. The on-state resistance is also relatively constant over the full signal-input range. The CD4066B device consists of four bilateral switches with independent controls. Both the p and the n devices in a given switch are biased on or off simultaneously by the control signal. The well of the n-channel device on each switch is tied to either the input (when the switch is on) or to VSS (when the switch is off). This configuration eliminates the variation of the switch-transistor threshold voltage with an input signal and keeps the on-state resistance low over the full operating-signal range.

In Stock: 1 245

Stock:
1 245
Can Dispatch Immediately
On Order:
1 375
Expected 17/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,697 € 6,97 €
0,628 € 15,70 €
0,552 € 55,20 €
0,516 € 129,00 €
0,495 € 247,50 €
0,478 € 478,00 €
0,458 € 1 145,00 €
0,446 € 2 230,00 €

Similar Product

Texas Instruments CD4066BE
Texas Instruments
Analogue Switch ICs Quad