CD4068BM96

Texas Instruments
595-CD4068BM96
CD4068BM96

Mfr.:

Description:
Logic Gates CMOS 8-Input NAND/ A ND Gate A 595-CD406 A 595-CD4068BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
SOIC-14
1 Output
6.8 mA
- 6.8 mA
75 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 8-Input NOR/AND
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4068B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6 291

Stock:
6 291 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,557 € 5,57 €
0,501 € 12,53 €
0,437 € 43,70 €
0,406 € 101,50 €
0,388 € 194,00 €
0,373 € 373,00 €
Full Reel (Order in multiples of 2500)
0,357 € 892,50 €
0,347 € 1 735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.