CD4069UBE

Texas Instruments
595-CD4069UBE
CD4069UBE

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
PDIP-14
18 V
3 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: CMOS
Low Level Output Current: 1 mA
Product Type: Inverters
Propagation Delay Time: 110 ns
Series: CD4069UB
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 173

Stock:
5 173 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,609 € 6,09 €
0,549 € 13,73 €
0,483 € 48,30 €
0,452 € 113,00 €
0,433 € 216,50 €
0,418 € 418,00 €
0,411 € 1 027,50 €
0,404 € 2 020,00 €