CD4076BE

Texas Instruments
595-CD4076BE
CD4076BE

Mfr.:

Description:
Flip-Flops 4-Bit D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Register
4000
2 Circuit
3-State
PDIP-16
CMOS
Non-Inverting
600 ns
- 1.5 mA
1.5 mA
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD4076B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 075

Stock:
1 075 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,668 € 6,68 €
0,602 € 15,05 €
0,531 € 53,10 €
0,497 € 124,25 €
0,48 € 240,00 €
0,433 € 1 082,50 €
0,423 € 2 115,00 €