CD4089BNSR

Texas Instruments
595-CD4089BNSR
CD4089BNSR

Mfr.:

Description:
Multipliers/Dividers CMOS Binary Rate Mul tiplier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multipliers/Dividers
RoHS:  
Multipliers
1 Circuit
4000
SOIC-16
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 18 V
Product Type: Multipliers / Dividers
Series: CD4089B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 453

Stock:
1 453 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,805 € 8,05 €
0,729 € 18,23 €
0,646 € 64,60 €
0,606 € 151,50 €
0,593 € 296,50 €
0,575 € 575,00 €
Full Reel (Order in multiples of 2000)
0,549 € 1 098,00 €
0,545 € 2 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.