CD4094BE

Texas Instruments
595-CD4094BE
CD4094BE

Mfr.:

Description:
Counter Shift Registers 8-Bit w/Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
2 Circuit
8 bit
PDIP-16
4000
CMOS
3
3-State
600 ns, 250 ns, 190 ns
3 V
18 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit with Latch
Mounting Style: Through Hole
Number of Output Lines: 3
Operating Supply Voltage: 3 V to 18 V
Product Type: Counter Shift Registers
Series: CD4094B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 655
Expected 04/09/2026
20 000
Expected 08/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 375
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,781 € 7,81 €
0,663 € 16,58 €
0,602 € 60,20 €
0,563 € 140,75 €