CD4099BNSR

Texas Instruments
595-CD4099BNSR
CD4099BNSR

Mfr.:

Description:
Latches CMOS 8B Addressable Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
4000
1 Circuit
8 Line
SO-16
Non-Inverting
400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
100 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: CD4099B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 80 nA
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 984

Stock:
1 984 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,611 € 6,11 €
0,551 € 13,78 €
0,486 € 48,60 €
0,454 € 113,50 €
0,435 € 217,50 €
0,42 € 420,00 €
Full Reel (Order in multiples of 2000)
0,403 € 806,00 €
0,395 € 1 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.