CD4504BMT

Texas Instruments
595-CD4504BMT
CD4504BMT

Mfr.:

Description:
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter A 595-C A 595-CD4504BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
CMOS/TTL to CMOS
Voltage Level Shifter
5 Mb/s
SOIC-Narrow-16
18 V
5 V
CD4504B
2.9 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: 4500
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,29 € 12,90 €
1,17 € 29,25 €
1,05 € 105,00 €
Full Reel (Order in multiples of 250)
0,98 € 245,00 €
0,929 € 464,50 €
0,894 € 894,00 €
0,886 € 2 215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,25 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments CD4504BM
Texas Instruments
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter A 595-C A 595-CD4504BMT