CD4536BPW

Texas Instruments
595-CD4536BPW
CD4536BPW

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BPW A 595-CD4536BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
8 us
CMOS
TSSOP-16
3 V
18 V
- 55 C
+ 125 C
CD4536B
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Timers & Support Products
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,767 € 7,67 €
0,62 € 15,50 €
0,588 € 52,92 €
0,573 € 154,71 €
0,55 € 297,00 €
0,531 € 573,48 €
0,53 € 1 335,60 €
0,524 € 2 640,96 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments CD4536BPWR
Texas Instruments
Timers & Support Products CMOS Programmable Ti mer A 595-CD4536BPW A 595-CD4536BPW