CD4541BPW

Texas Instruments
595-CD4541BPW
CD4541BPW

Mfr.:

Description:
Timers & Support Products CMOS Programmable Ti mer-High Voltage A A 595-CD4541BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
10500 ns
CMOS
TSSOP-14
3 V
18 V
- 55 C
+ 125 C
CD4541B
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 100 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,833 € 8,33 €
0,681 € 17,03 €
0,647 € 58,23 €
0,624 € 168,48 €
0,599 € 323,46 €
0,578 € 624,24 €
0,556 € 1 401,12 €
0,543 € 2 736,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,62 €
Min:
1

Similar Product

Texas Instruments CD4541BPWR
Texas Instruments
Timers & Support Products CMOS Programmable Ti mer-High Voltage A A 595-CD4541BPW