CD4555BPWR

Texas Instruments
595-CD4555BPWR
CD4555BPWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Dual Bin to 1-4 Decoder/Demultipl A A 595-CD4555BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
1 Input
4 Output
TSSOP-16
190 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4555B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 807

Stock:
3 807 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,359 € 3,59 €
0,323 € 8,08 €
0,281 € 28,10 €
0,261 € 65,25 €
0,249 € 124,50 €
0,244 € 244,00 €
Full Reel (Order in multiples of 2000)
0,22 € 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.