CD4585BE

Texas Instruments
595-CD4585BE
CD4585BE

Mfr.:

Description:
Logic Comparators 4-Bit Magnitude

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
PDIP-16
60 ns, 80 ns
3 V
18 V
100 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 6.8 mA
Low Level Output Current: 6.8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD4585B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1 000
Expected 04/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,894 € 8,94 €
0,804 € 20,10 €
0,711 € 71,10 €
0,667 € 166,75 €
0,641 € 320,50 €
0,607 € 607,00 €
0,585 € 1 462,50 €