CD74AC05E

Texas Instruments
595-CD74AC05E
CD74AC05E

Mfr.:

Description:
Inverters Hex A 595-CD74ACT05E A 595-CD74ACT05E A A 595-CD74ACT05E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
PDIP-14
5.5 V
1.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Single-Ended
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 7.5 ns
Series: CD74AC05
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC05 Hex Inverters

Texas Instruments CD74AC05 Hex Inverters include open-drain outputs that can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. These inverters feature SCR-latch-up-resistant CMOS process and circuit design. The CD74AC05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,669 € 6,69 €
0,605 € 15,13 €
0,533 € 53,30 €
0,499 € 124,75 €
0,497 € 248,50 €
0,457 € 457,00 €
0,442 € 1 105,00 €
0,433 € 2 165,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments CD74ACT05E
Texas Instruments
Inverters Hex w/ Open Drain A 595-CD74AC05E A 595- A 595-CD74AC05E