CD74AC14E

Texas Instruments
595-CD74AC14E
CD74AC14E

Mfr.:

Description:
Inverters Hex Schmitt Triggere d Inverters A 595-C A 595-CD74ACT14E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AC
CMOS
PDIP-14
5.5 V
1.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9.5 ns
Series: CD74AC14
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 798

Stock:
1 798 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,648 € 6,48 €
0,585 € 14,63 €
0,515 € 51,50 €
0,482 € 120,50 €
0,463 € 231,50 €
0,446 € 446,00 €
0,429 € 1 072,50 €
0,418 € 2 090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments CD74ACT14E
Texas Instruments
Inverters Hex Schmitt Trigger A 595-CD74AC14E A 59 A 595-CD74AC14E