CD74AC153E

Texas Instruments
595-CD74AC153E
CD74AC153E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4 Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
4 Input
1 Output
PDIP-16
4 bit
20 ns
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 1.375 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC153
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC153 4-to-1 Line Data Selectors/Multiplexers

Texas Instruments CD74AC153 4-to-1 Line Data Selectors/Multiplexers contain drivers and inverters to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G) inputs are provided for each of the two 4-line sections. The Texas Instruments CD74AC153 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,22 € 12,20 €
1,10 € 27,50 €
0,98 € 98,00 €
0,929 € 232,25 €
0,92 € 460,00 €
0,86 € 860,00 €
0,838 € 2 095,00 €
0,82 € 4 100,00 €