CD74AC157M96

Texas Instruments
595-CD74AC157M96
CD74AC157M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv ert Mltplxrs A 595- A 595-CD74AC157M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
SOIC-Narrow-16
4 bit
8.5 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC157
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 609

Stock:
2 609 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,642 € 6,42 €
0,581 € 14,53 €
0,512 € 51,20 €
0,479 € 119,75 €
0,461 € 230,50 €
Full Reel (Order in multiples of 2500)
0,415 € 1 037,50 €
0,414 € 2 070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments CD74AC157M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.