CD74AC158M

Texas Instruments
595-CD74AC158M
CD74AC158M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Inverti ng Mltplxrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
SOIC-Narrow-16
4 bit
8 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC158
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,642 € 6,42 €
0,554 € 13,85 €
0,504 € 60,48 €
0,475 € 133,00 €
0,464 € 241,28 €
0,46 € 460,00 €
0,449 € 1 131,48 €
0,443 € 2 215,00 €