CD74AC244M

Texas Instruments
595-CD74AC244M
CD74AC244M

Mfr.:

Description:
Buffers & Line Drivers Octal Buff/ Line Drv W/3-St Otpt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
8 uA
1.5 V
5.5 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 93 ns at 1.5 V, 10.5 ns at 3.3 V, 7.5 ns at 5 V
Series: CD74AC244
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,673 € 6,73 €
0,571 € 14,28 €
0,519 € 51,90 €
0,485 € 121,25 €
0,464 € 232,00 €
0,45 € 450,00 €
0,43 € 1 075,00 €
0,419 € 2 095,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments CD74AC244M96
Texas Instruments
Buffers & Line Drivers Tri-St Non-Inverting A 595-CD74AC244M A A 595-CD74AC244M