CD74AC283M96

Texas Instruments
595-CD74AC283M96
CD74AC283M96

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A A 595-CD74AC283M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
AC
17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns
75 mA
- 75 mA
SOIC-16
1.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Logic Type: CMOS
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74AC283
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 988

Stock:
3 988 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,43 € 14,30 €
1,30 € 32,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,08 € 540,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2 700,00 €
0,972 € 4 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.