CD74AC373M

Texas Instruments
595-CD74AC373M
CD74AC373M

Mfr.:

Description:
Latches Octal Transparent

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Octal Transparent Latch
74AC
8 Circuit
8 Line
SOIC-20
Non-Inverting
106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V
8 uA
32 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74AC373
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Quantities greater than 377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,588 € 5,88 €
0,531 € 13,28 €
0,467 € 46,70 €
0,451 € 112,75 €
0,447 € 223,50 €
0,439 € 439,00 €
0,429 € 1 072,50 €
0,424 € 2 120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments CD74AC373M96
Texas Instruments
Latches Tri-St Octal D-Type A 595-CD74AC373M A 5 A 595-CD74AC373M