CD74AC573E

Texas Instruments
595-CD74AC573E
CD74AC573E

Mfr.:

Description:
Latches Octal Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Transparent Latch
74AC
8 Circuit
3 Line
PDIP-20
Non-Inverting
106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V
8 uA
32 mA
- 24 mA
1.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD74AC573
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,39 € 13,90 €
1,30 € 26,00 €
1,18 € 118,00 €
1,12 € 291,20 €
1,10 € 550,00 €
1,07 € 1 070,00 €
1,03 € 2 575,00 €
1,01 € 5 050,00 €