CD74AC74M

Texas Instruments
595-CD74AC74M
CD74AC74M

Mfr.:

Description:
Flip-Flops Dual w/ Set Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
AC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
125 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74AC74
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,769 € 7,69 €
0,653 € 32,65 €
0,593 € 59,30 €
0,555 € 138,75 €
0,531 € 265,50 €
0,514 € 514,00 €
0,491 € 1 227,50 €
0,479 € 2 395,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments CD74AC74M96
Texas Instruments
Flip-Flops Dual w/ Set Reset A 595-CD74AC74M A 595- A 595-CD74AC74M