CD74AC86M

Texas Instruments
595-CD74AC86M
CD74AC86M

Mfr.:

Description:
Logic Gates Quad 2-Input Exclusive-OR Gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
10.8 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input Exclusive-OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC86
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Quantities greater than 434 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,772 € 7,72 €
0,654 € 32,70 €
0,618 € 61,80 €
0,58 € 145,00 €
0,574 € 287,00 €
0,562 € 562,00 €
0,554 € 1 385,00 €
0,547 € 2 735,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1