CD74ACT157E

Texas Instruments
595-CD74ACT157E
CD74ACT157E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
ACT
2 Input
1 Output
PDIP-16
4 bit
8.6 ns
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Pd - Power Dissipation: 950 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74ACT157
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,937 € 9,37 €
0,848 € 21,20 €
0,753 € 75,30 €
0,716 € 179,00 €