CD74ACT161E

Texas Instruments
595-CD74ACT161E
CD74ACT161E

Mfr.:

Description:
Counter ICs Sync Preset Binary w /ASync Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
ACT
4 bit
Synchronous
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74ACT161
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,807 € 8,07 €
0,731 € 18,28 €
0,647 € 64,70 €
0,607 € 151,75 €
0,583 € 291,50 €
0,557 € 557,00 €
0,542 € 1 355,00 €
0,529 € 2 645,00 €