CD74ACT161M96

Texas Instruments
595-CD74ACT161M96
CD74ACT161M96

Mfr.:

Description:
Counter ICs Sync Preset Binary w /ASync Reset A 595- A 595-CD74ACT161M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
CD74ACT161
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Counter Type: Binary
Counting Sequence: Up
Logic Family: ACT
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Bits: 4 bit
Operating Supply Voltage: 4.5 V to 5.5 V
Package/Case: SOIC-16
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,648 € 6,48 €
0,585 € 14,63 €
0,516 € 51,60 €
0,483 € 120,75 €
0,465 € 232,50 €
Full Reel (Order in multiples of 2500)
0,428 € 1 070,00 €
0,418 € 2 090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,84 €
Min:
1

Similar Product

Texas Instruments CD74ACT161M
Texas Instruments
Counter ICs 4-Bit Synch Binary
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.