CD74ACT163M

Texas Instruments
595-CD74ACT163M
CD74ACT163M

Mfr.:

Description:
Counter ICs 4-Bit Synch Binary

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
Binary
ACT
4 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74ACT163
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 663

Stock:
663 Can Dispatch Immediately
Quantities greater than 663 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,604 € 6,04 €
0,52 € 13,00 €
0,472 € 56,64 €
0,445 € 124,60 €
0,428 € 222,56 €
0,419 € 1 055,88 €
0,413 € 2 065,00 €