CD74ACT32E

Texas Instruments
595-CD74ACT32E
CD74ACT32E

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
12.1 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT32
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 017

Stock:
1 017 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,829 € 8,29 €
0,759 € 18,98 €
0,697 € 69,70 €
0,668 € 167,00 €
0,65 € 325,00 €
0,639 € 639,00 €
0,622 € 1 555,00 €
0,608 € 3 040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments CD74AC32E
Texas Instruments
Logic Gates Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E