CD74ACT646M96

Texas Instruments
595-CD74ACT646M96
CD74ACT646M96

Mfr.:

Description:
Bus Transceivers Octal Non-Inv Bus Tr ansceiver A 595-CD7 A 595-CD74ACT646M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
12.5 ns
SOIC-24
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 400 mW
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: CD74ACT646
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,08 € 30,80 €
2,83 € 70,75 €
2,55 € 255,00 €
2,43 € 607,50 €
2,41 € 1 205,00 €
2,26 € 2 260,00 €
Full Reel (Order in multiples of 2000)
2,25 € 4 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments CD74ACT646M
Texas Instruments
Bus Transceivers Octal Non-Inv Bus Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.