CD74FCT244ATE

Texas Instruments
595-CD74FCT244ATE
CD74FCT244ATE

Mfr.:

Description:
Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
8 Output
Non-Inverting
PDIP-20
- 15 mA
64 mA
100 nA
4.75 V
5.25 V
80 uA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns at 5 V
Series: CD74FCT244AT
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,963 € 9,63 €
0,894 € 17,88 €
0,835 € 83,50 €
0,783 € 203,58 €
0,755 € 377,50 €
0,746 € 746,00 €
0,724 € 1 810,00 €
0,709 € 3 545,00 €