CD74HC04M96

Texas Instruments
595-CD74HC04M96
CD74HC04M96

Mfr.:

Description:
Inverters HS CMOS Logic Hex A 595-CD74HC04M A 595- A 595-CD74HC04M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 5.2 mA
Output Level: TTL
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 18 ns
Series: CD74HC04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
12 500
Expected 07/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,23 € 2,30 €
0,206 € 5,15 €
0,177 € 17,70 €
0,164 € 41,00 €
0,157 € 78,50 €
0,15 € 150,00 €
Full Reel (Order in multiples of 2500)
0,142 € 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1