CD74HC14M96

Texas Instruments
595-CD74HC14M96
CD74HC14M96

Mfr.:

Description:
Inverters Hex Schmitt Trigger A 595-CD74HC14M A 59 A 595-CD74HC14M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Input Type: Schmitt Trigger
Low Level Output Current: 5.2 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 29 ns
Series: CD74HC14
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC14 Hex Inverters

Texas Instruments CD74HC14 Hex Inverters contains six independent inverters with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments CD74HC14 have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 7 950

Stock:
7 950
Can Dispatch Immediately
On Order:
22 500
Expected 21/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,231 € 23,10 €
0,214 € 53,50 €
0,205 € 102,50 €
0,198 € 198,00 €
Full Reel (Order in multiples of 2500)
0,187 € 467,50 €
0,181 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments CD74HC14M
Texas Instruments
Inverters Hex Schmitt Trigger
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.