CD74HC151M96

Texas Instruments
595-CD74HC151M96
CD74HC151M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers HS CMOS 8-Input A 59 5-CD74HC151M A 595- A 595-CD74HC151M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HC
2 Input
1 Output
SOIC-Narrow-16
43 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Multiplexer
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 950 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC151
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 748

Stock:
3 748 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,342 € 3,42 €
0,306 € 7,65 €
0,267 € 26,70 €
0,248 € 62,00 €
0,236 € 118,00 €
0,23 € 230,00 €
Full Reel (Order in multiples of 2500)
0,202 € 505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments CD74HC151M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic 8-Input Multiplexer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.