CD74HC164M96

Texas Instruments
595-CD74HC164M96
CD74HC164M96

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74HC164M A A 595-CD74HC164M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
HC
CMOS
2
170 ns, 34 ns, 29 ns
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC164
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 926

Stock:
2 926 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,476 € 4,76 €
0,428 € 10,70 €
0,375 € 37,50 €
0,35 € 87,50 €
0,335 € 167,50 €
0,331 € 331,00 €
Full Reel (Order in multiples of 2500)
0,293 € 732,50 €
0,292 € 1 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,27 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments CD74HC164M
Texas Instruments
Counter Shift Registers 8-Bit Srl-In Prl-Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.