CD74HC166M

Texas Instruments
595-CD74HC166M
CD74HC166M

Mfr.:

Description:
Counter Shift Registers High Speed CMOS 8-Bit Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-Narrow-16
HC
CMOS
9
160 ns, 32 ns, 27 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: CD74HC166
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,681 € 6,81 €
0,588 € 14,70 €
0,575 € 69,00 €
0,555 € 155,40 €
0,543 € 282,36 €
0,533 € 533,00 €
0,521 € 1 312,92 €
0,515 € 2 575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1

Similar Product

Texas Instruments CD74HC166M96
Texas Instruments
Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC166M