CD74HC173E

Texas Instruments
595-CD74HC173E
CD74HC173E

Mfr.:

Description:
Flip-Flops Quad HS CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
4 Circuit
3-State
PDIP-16
Single-Ended
Non-Inverting
200 ns
- 7.8 mA
7.8 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC173
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 075

Stock:
1 075 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,785 € 7,85 €
0,71 € 17,75 €
0,629 € 62,90 €
0,59 € 147,50 €
0,567 € 283,50 €
0,547 € 547,00 €
0,526 € 1 315,00 €
0,514 € 2 570,00 €