CD74HC173M96

Texas Instruments
595-CD74HC173M96
CD74HC173M96

Mfr.:

Description:
Flip-Flops Hi-Spd CMOS Quad D-T ype F-F A 595-CD74H A 595-CD74HC173M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
4 Circuit
3-State
SOIC-Narrow-16
Single-Ended
Non-Inverting
200 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC173
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 483

Stock:
2 483 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,354 € 3,54 €
0,318 € 7,95 €
0,279 € 27,90 €
0,261 € 65,25 €
0,249 € 124,50 €
0,241 € 241,00 €
Full Reel (Order in multiples of 2500)
0,228 € 570,00 €
0,223 € 1 115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.