CD74HC191E

Texas Instruments
595-CD74HC191E
CD74HC191E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS Logic Pre Sync 4-Bit Bry Up/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HC
4 bit
Up/Down
2 V to 6 V
- 55 C
+ 125 C
CD74HC191
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,767 € 7,67 €
0,694 € 17,35 €
0,614 € 61,40 €
0,575 € 143,75 €
0,553 € 276,50 €
0,534 € 534,00 €
0,513 € 1 282,50 €
0,501 € 2 505,00 €