CD74HC280E

Texas Instruments
595-CD74HC280E
CD74HC280E

Mfr.:

Description:
Parity Functions Hi-Sp CMOS Logic 9Bt O/E Prty Gen/Chckr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
HC
PDIP-14
- 5.2 mA
5.2 mA
200 ns
6 V
2 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product Type: Parity Functions
Series: CD74HC280
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,838 € 209,50 €
0,806 € 403,00 €
0,759 € 759,00 €
0,753 € 1 882,50 €
0,736 € 3 680,00 €