CD74HC366QDRQ1

Texas Instruments
595-CD74HC366QDRQ1
CD74HC366QDRQ1

Mfr.:

Description:
Buffers & Line Drivers AC Hi Spd CMOS Logic Hex Bfr/Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Inverting
SOIC-Narrow-16
- 6 mA
6 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 28 ns
Series: CD74HC366
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 148,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 239

Stock:
1 239 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,62 € 6,20 €
0,558 € 13,95 €
0,491 € 49,10 €
0,458 € 114,50 €
0,439 € 219,50 €
Full Reel (Order in multiples of 2500)
0,372 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.